357-062-456-268

Heilind Number:EDA357-062-456-268
Manufacturer:EDAC
Manufacturer Number:357-062-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-268

Detailed Description

Introducing the 357-062-456-268 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only looks great but also performs flawlessly. With dual rows and 62 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB setup. Designed for straightforward installation, this connector features a straight mount orientation, making it easy to integrate into your system. Its robust construction and wide operating temperature range of -40 to 105°C guarantee reliable performance even in harsh environments. Whether you're working on a commercial, industrial, or consumer electronics project, the 357-062-456-268 is the perfect choice for efficient and secure board connections. Explore our full range of PCB connectors for even more versatile connectivity solutions.