357-062-456-278

Heilind Number:EDA357-062-456-278
Manufacturer:EDAC
Manufacturer Number:357-062-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-278

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliable performance. With a current rating of 5 A, it offers robust power delivery. Featuring two rows of 62 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in our product to meet your connectivity needs with precision and dependability.