357-062-458-201

Heilind Number:EDA357-062-458-201
Manufacturer:EDAC
Manufacturer Number:357-062-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-201

Detailed Description

Enhance your PCB connectivity with our 357-062-458-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 62 positions, it offers seamless and reliable transmission of data and power. The .156-inch pitch and .2-inch row spacing provide easy installation and precise alignment. Its right-angle mount orientation allows for space-saving integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this high-quality Card Edge Connector.