357-062-458-202

Heilind Number:EDA357-062-458-202
Manufacturer:EDAC
Manufacturer Number:357-062-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-202

Detailed Description

Enhance your PCB connectivity with our 357-062-458-202 Card Edge Connector. Designed for high performance, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 62 positions, it enables seamless data transfer. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Featuring a right-angle mount orientation, it's perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this reliable and versatile component.