357-062-458-203

Heilind Number:EDA357-062-458-203
Manufacturer:EDAC
Manufacturer Number:357-062-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered for reliability, this connector features two rows of 62 positions each, allowing for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and stable connections on PCBs. Its right-angle mount orientation allows for easy installation, making it ideal for tight spaces. Rated for an amperage of 5A and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your connectivity needs. Explore more products in our extensive range of connectors.