357-062-458-204

Heilind Number:EDA357-062-458-204
Manufacturer:EDAC
Manufacturer Number:357-062-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring two rows of 62 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contacts guarantee optimal signal transfer, while the .156-inch pitch and .2-inch row spacing enable precise alignment. With a Right Angle mount orientation, installation is effortless in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.