357-062-458-207

Heilind Number:EDA357-062-458-207
Manufacturer:EDAC
Manufacturer Number:357-062-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for reliability, efficiency, and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of 62 copper alloy contacts, each capable of handling up to 5A of power, it offers unparalleled connectivity in a compact .156" pitch design. The right-angle mount orientation and .2" row spacing make for easy and efficient installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality even in harsh environments. Trust in this connector to deliver exceptional performance in a wide range of applications, from industrial machinery to telecommunications equipment.