357-062-458-208

Heilind Number:EDA357-062-458-208
Manufacturer:EDAC
Manufacturer Number:357-062-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-208

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable conductivity for up to 62 positions, perfect for complex circuitry. The .156 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in any environment. Trust in this connector to deliver seamless connectivity for your devices.