357-062-458-212

Heilind Number:EDA357-062-458-212
Manufacturer:EDAC
Manufacturer Number:357-062-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-212

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers exceptional performance and connectivity. Boasting 62 positions, it provides ample room for secure connections. Its right-angle mount orientation allows for flexible installation options, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for efficient and dependable board-to-board connections in your electronic devices.