357-062-458-268

Heilind Number:EDA357-062-458-268
Manufacturer:EDAC
Manufacturer Number:357-062-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and safety in operation. With a sleek black finish, it adds a touch of sophistication to your device. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .156 inches, it guarantees optimal signal transmission. The 62 positions accommodate multiple connections, making it ideal for complex circuitry. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in this essential component for efficient and secure board-to-board PCB connections. Explore our full range of connectors for all your project needs.