357-062-458-278

Heilind Number:EDA357-062-458-278
Manufacturer:EDAC
Manufacturer Number:357-062-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-458-278

Detailed Description

Introducing our Card Edge Connector, the essential component for reliable and efficient board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts, offering a total of 62 positions at a pitch of .156 inches and row spacing of .2 inches, it ensures secure and seamless connections. The right-angle mount orientation allows for easy installation in confined spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its high amperage capacity of 5A to deliver consistent power transmission. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.