357-062-459-201

Heilind Number:EDA357-062-459-201
Manufacturer:EDAC
Manufacturer Number:357-062-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek black color, ensuring both reliability and aesthetics. With two rows of copper alloy contacts offering a total of 62 positions, it provides ample connectivity for your circuits. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the right-angle mount orientation facilitates easy installation in tight spaces. Rated for an impressive 5A of current, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Trust in our Card Edge Connector for efficient and dependable PCB connectivity solutions.