357-062-459-203

Heilind Number:EDA357-062-459-203
Manufacturer:EDAC
Manufacturer Number:357-062-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-459-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-062-459-203. Designed for optimal performance, this black connector features a dual-row configuration with 62 positions, ensuring seamless communication between boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, reliability is guaranteed. The .156-inch pitch and .2-inch row spacing facilitate efficient data transfer, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality, trust in its performance.