357-062-459-204

Heilind Number:EDA357-062-459-204
Manufacturer:EDAC
Manufacturer Number:357-062-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of meticulously crafted Copper Alloy contacts, it offers a total of 62 positions with a pitch of .156 inches, facilitating efficient signal transmission. The right angle mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the superior quality and precision engineering of this connector to meet your connectivity needs with utmost efficiency and durability. Elevate your PCB designs with our Card Edge Connector and experience seamless and reliable connections like never before.