357-062-459-207

Heilind Number:EDA357-062-459-207
Manufacturer:EDAC
Manufacturer Number:357-062-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-459-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring optimal conductivity and longevity. With two rows of 62 positions each, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in challenging environments. Its right-angle mount orientation further adds to its versatility. Trust in this connector for efficient and secure data transmission in your electronic systems.