357-062-459-212

Heilind Number:EDA357-062-459-212
Manufacturer:EDAC
Manufacturer Number:357-062-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring two rows of 62 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector offers ample room for secure and efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation enhances flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.