357-062-459-268

Heilind Number:EDA357-062-459-268
Manufacturer:EDAC
Manufacturer Number:357-062-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance even in demanding environments. With a two-row configuration and 62 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and low-resistance connections, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for convenience, its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connectivity. Welcome to a new level of efficiency and reliability with our Card Edge Connector.