357-062-460-201

Heilind Number:EDA357-062-460-201
Manufacturer:EDAC
Manufacturer Number:357-062-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-201

Detailed Description

Introducing our 357-062-460-201 Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 62 positions, it allows for efficient data transfer at a maximum amperage of 5 A. The precise pitch of .156 inches and row spacing of .2 inches guarantee a secure and reliable connection. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly even in harsh environments, this connector maintains optimal functionality in temperatures ranging from -40 to 105°C. Trust in the 357-062-460-201 for exceptional performance in your PCB connectivity needs.