357-062-460-202

Heilind Number:EDA357-062-460-202
Manufacturer:EDAC
Manufacturer Number:357-062-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-202

Detailed Description

Introducing our 357-062-460-202 Card Edge Connector, the perfect solution for reliable board-to-board connections. Designed for exceptional performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it can handle an amperage of up to 5 A with ease. The .156-inch pitch and .2-inch row spacing, along with 62 positions, provide ample connectivity options. Whether you're designing for industrial or commercial applications, you can trust in the straight mount orientation and wide operating temperature range of -40 to 105°C. Streamline your PCB connections with this essential component, available now in our comprehensive range of connectors.