357-062-460-203

Heilind Number:EDA357-062-460-203
Manufacturer:EDAC
Manufacturer Number:357-062-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-203

Detailed Description

Introducing our 357-062-460-203 Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 copper alloy contacts, each rated for 5 A of current, it guarantees reliable power transmission. The precise .156-inch pitch and .2-inch row spacing allow for easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnection needs.