357-062-460-204

Heilind Number:EDA357-062-460-204
Manufacturer:EDAC
Manufacturer Number:357-062-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this essential component features 62 positions across 2 rows, ensuring reliable connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and resistance to heat, withstanding temperatures ranging from -40 to 105°C. The sleek black design not only adds a touch of sophistication to your assembly but also boasts a pitch of .156 inches and row spacing of .2 inches for effortless installation. With a robust amperage rating of 5A, this connector is ideal for demanding applications in various industries. Trust in its straight mount orientation to streamline your production process and elevate your connectivity solutions. Explore the limitless possibilities with this essential component from our extensive range of quality connectors.