357-062-460-207

Heilind Number:EDA357-062-460-207
Manufacturer:EDAC
Manufacturer Number:357-062-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-207

Detailed Description

Introducing our 357-062-460-207 Card Edge Connector, a vital component for seamless board-to-board connections in your electronic devices. Designed for high performance and durability, this connector features a sleek black housing made from UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with 62 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in the quality and efficiency of our Card Edge Connector to keep your devices running smoothly. Elevate your electronic connections with this essential component from our extensive product lineup.