357-062-460-208

Heilind Number:EDA357-062-460-208
Manufacturer:EDAC
Manufacturer Number:357-062-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-208

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Perfect for PCB assemblies, it boasts a dual-row design with 62 positions, offering ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Designed for seamless integration, this connector supports straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic assemblies with this essential component, available now in our comprehensive selection of PCB connectors.