357-062-460-258

Heilind Number:EDA357-062-460-258
Manufacturer:EDAC
Manufacturer Number:357-062-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed to provide seamless and reliable connectivity in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both safety and longevity. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating suitable for various applications. Featuring two rows and 62 positions with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options. With a straight mount orientation, installation is quick and easy. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for demanding environments. Trust in our Card Edge Connector to deliver superior performance for all your PCB connectivity needs.