357-062-460-268

Heilind Number:EDA357-062-460-268
Manufacturer:EDAC
Manufacturer Number:357-062-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures durability and safety. Boasting a double-row design with 62 positions, it offers ample connectivity options for your circuit boards. The contact material, made from Copper Alloy, guarantees optimal conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for both standard and demanding environments. Trust in the performance and quality of our Card Edge Connector for your PCB connectivity needs.