357-062-460-278

Heilind Number:EDA357-062-460-278
Manufacturer:EDAC
Manufacturer Number:357-062-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-460-278

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic systems. With a sleek black design, this connector not only enhances the visual appeal of your PCB layout but also ensures reliable performance. Rated for 5A of current, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing excellent heat resistance and safety. Featuring two rows of precisely engineered copper alloy contacts with a pitch of .156 inches, it offers high-speed data transfer capabilities. With 62 positions, this connector caters to complex connectivity needs. Its straight mount orientation and optimal row spacing of .2 inches make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Trust in our Card Edge Connector to streamline your PCB connections with precision and reliability.