357-062-500-203

Heilind Number:EDA357-062-500-203
Manufacturer:EDAC
Manufacturer Number:357-062-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-500-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5A, ideal for power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning for the 62 available positions, facilitating efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Its straight mount orientation makes installation hassle-free, while its compliance with industry standards underscores its quality and safety. Upgrade your electronic assemblies with this essential component, a testament to our commitment to delivering top-notch connectivity solutions.