357-062-500-204

Heilind Number:EDA357-062-500-204
Manufacturer:EDAC
Manufacturer Number:357-062-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-500-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, facilitating efficient data transfer. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector guarantees secure and seamless board-to-board connections in any electronic setup. Elevate your connectivity solutions with this essential component.