357-062-500-212

Heilind Number:EDA357-062-500-212
Manufacturer:EDAC
Manufacturer Number:357-062-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-500-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Its two rows and 62 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for board-to-board PCB connections, it guarantees seamless integration. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity experience with this essential component.