357-062-520-202

Heilind Number:EDA357-062-520-202
Manufacturer:EDAC
Manufacturer Number:357-062-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-520-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, expertly designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts high-performance capabilities with a 5A amperage rating. Featuring two rows and 62 positions, it offers ample space for your connections, while the copper alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for any professional setup.