357-062-520-204

Heilind Number:EDA357-062-520-204
Manufacturer:EDAC
Manufacturer Number:357-062-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-520-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and row spacing of .2 inches, it guarantees reliable and efficient performance. Boasting 62 positions, it offers ample connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics project.