357-062-520-258

Heilind Number:EDA357-062-520-258
Manufacturer:EDAC
Manufacturer Number:357-062-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-520-258

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures secure and efficient power transmission. With a black color finish and a straight mount orientation, it offers a sleek and professional appearance. Boasting a double-row configuration with 62 positions, it provides ample room for your connection needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 5A amperage rating guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component.