357-062-520-268

Heilind Number:EDA357-062-520-268
Manufacturer:EDAC
Manufacturer Number:357-062-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-520-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability and safety. With two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, it offers seamless board-to-board connection with 62 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.