357-062-522-201

Heilind Number:EDA357-062-522-201
Manufacturer:EDAC
Manufacturer Number:357-062-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-522-201

Detailed Description

Discover seamless connectivity with our Card Edge Connector. Designed for optimal performance, this essential component ensures reliable power transmission with an amperage of 5A. Crafted from black UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows and a total of 62 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore seamless integration and secure your connections with our high-quality Card Edge Connector.