357-062-522-202

Heilind Number:EDA357-062-522-202
Manufacturer:EDAC
Manufacturer Number:357-062-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-522-202

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. The 62 positions allow for versatile applications, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic projects. Find it in our extensive range of quality connectors.