357-062-522-203

Heilind Number:EDA357-062-522-203
Manufacturer:EDAC
Manufacturer Number:357-062-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution in classic black. Designed to handle high performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced precisely at .156 inches, this connector offers seamless integration for your board-to-board connections. Featuring 62 positions, it ensures ample connectivity options while maintaining a compact form factor. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from consumer electronics to industrial machinery. Elevate your connectivity game with this essential component.