357-062-522-208

Heilind Number:EDA357-062-522-208
Manufacturer:EDAC
Manufacturer Number:357-062-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 62 positions, offering ample space for seamless integration. The durable housing, made from UL 94V-0 Thermoplastic Polyester in sleek black, ensures both reliability and style. Crafted with precision, the contact material is Copper Alloy, guaranteeing stable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment for your electronic components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Trust in this essential connector for your board-to-board PCB connections, meeting your connectivity needs with quality and precision.