357-062-522-212

Heilind Number:EDA357-062-522-212
Manufacturer:EDAC
Manufacturer Number:357-062-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-522-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating, it ensures reliable performance even in high-power applications. Featuring two rows of copper alloy contacts, it offers a total of 62 positions with a pitch of .156 inches. The straight mount orientation and compact design make it ideal for space-constrained PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your device connectivity with this essential component.