357-062-522-258

Heilind Number:EDA357-062-522-258
Manufacturer:EDAC
Manufacturer Number:357-062-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless signal transmission in your electronic assemblies. Offering 62 positions and a 5A amperage, it's suitable for a wide range of applications. The straight mount orientation and -40 to 105 °C operating temperature range make installation and operation a breeze. Trust in our high-quality connector to meet your connectivity needs efficiently.