357-062-524-203

Heilind Number:EDA357-062-524-203
Manufacturer:EDAC
Manufacturer Number:357-062-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 62 positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability, while the copper alloy contact material maintains reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides optimal signal transmission. Its straight mount orientation offers easy installation, and it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.