357-062-524-207

Heilind Number:EDA357-062-524-207
Manufacturer:EDAC
Manufacturer Number:357-062-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-524-207

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 positions each, it offers ample connectivity for your PCBs. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. Operating seamlessly in a pitch of .156 inches, with a row spacing of .2 inches, this connector is perfect for precise PCB installations. Its straight mount orientation allows for easy assembly, while its wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.