357-062-524-208

Heilind Number:EDA357-062-524-208
Manufacturer:EDAC
Manufacturer Number:357-062-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-524-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 62 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it meets demanding industrial standards. The black color and straight mount orientation add versatility to its application. Ideal for board-to-board connections, this connector with a .156-inch pitch and .2-inch row spacing guarantees precise alignment. Elevate your electronic assemblies with this essential component.