357-062-524-212

Heilind Number:EDA357-062-524-212
Manufacturer:EDAC
Manufacturer Number:357-062-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in ensuring seamless data transfer on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both reliability and longevity in any application. With a current rating of 5 A, it effortlessly handles high-power tasks, while the copper alloy contacts offer exceptional conductivity. Boasting a dual-row design with 62 positions, it accommodates complex connections with ease. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, making it perfect for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for a diverse range of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in our Card Edge Connector for seamless and efficient board-to-board connections. Elevate your projects with this essential component for optimal performance and reliability.