357-062-540-202

Heilind Number:EDA357-062-540-202
Manufacturer:EDAC
Manufacturer Number:357-062-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-540-202

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows and 62 positions, it offers ample space for seamless connectivity. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need a straight or right-angle mount, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this high-quality component to streamline your board-to-board connections with efficiency and precision.