357-062-540-207

Heilind Number:EDA357-062-540-207
Manufacturer:EDAC
Manufacturer Number:357-062-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-540-207

Detailed Description

Upgrade your connectivity with our black Card Edge Connector, designed for high-performance applications. This essential component features two rows of 62 positions, ensuring seamless and reliable connections on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Whether you're dealing with power or data, its 5A amperage rating can handle your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your connectivity game with this essential component, perfect for various industries and applications.