357-062-540-212

Heilind Number:EDA357-062-540-212
Manufacturer:EDAC
Manufacturer Number:357-062-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-540-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it allows for efficient data transfer across 62 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees dependable performance in various applications. Trust in this connector for optimal connectivity solutions in your electronic projects.