357-062-540-268

Heilind Number:EDA357-062-540-268
Manufacturer:EDAC
Manufacturer Number:357-062-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-540-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 62 positions and a .156-inch pitch, it offers ample space for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this high-quality Card Edge Connector.