357-062-542-201

Heilind Number:EDA357-062-542-201
Manufacturer:EDAC
Manufacturer Number:357-062-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of precisely crafted copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 62 positions cater to versatile application needs. Whether for power or data transmission, rest assured with its 5A amperage rating. Its straight mount orientation simplifies installation, making it ideal for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimum performance, meeting the requirements of modern electronic systems. Upgrade your connectivity solutions with this essential component.