357-062-542-202

Heilind Number:EDA357-062-542-202
Manufacturer:EDAC
Manufacturer Number:357-062-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design, it not only adds a professional touch to your setup but also ensures reliable power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. With two rows and 62 positions, this connector offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with its straight mount orientation and precision engineering, and experience uninterrupted performance like never before.