357-062-542-204

Heilind Number:EDA357-062-542-204
Manufacturer:EDAC
Manufacturer Number:357-062-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-542-204

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of Copper Alloy contacts offering 62 positions, this connector ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Upgrade your setup with this essential component from our range of cutting-edge connectors.